0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342207010

DigiKey Part Number
732-12166-2-ND - Tape & Reel (TR)
732-12166-1-ND - Cut Tape (CT)
732-12166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342207010
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342207010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.57100$5.71
50$0.39480$19.74
100$0.34270$34.27
500$0.25488$127.44
1,000$0.22770$227.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19436$583.08
6,000$0.17809$1,068.54
9,000$0.16994$1,529.46
15,000$0.16091$2,413.65
21,000$0.15564$3,268.44
30,000$0.15057$4,517.10
36,000$0.14817$5,334.12
72,000$0.14008$10,085.76
75,000$0.13966$10,474.50
Manufacturers Standard Package