



885012207103 | |
|---|---|
DigiKey Part Number  | 732-7678-2-ND - Tape & Reel (TR) 732-7678-1-ND - Cut Tape (CT) 732-7678-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 885012207103  | 
Description  | CAP CER 1UF 50V X7R 0805  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 885012207103 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.37900 | $13.79 | 
| 50 | $1.00180 | $50.09 | 
| 100 | $0.88600 | $88.60 | 
| 500 | $0.69200 | $346.00 | 
| 1,000 | $0.63204 | $632.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.55810 | $1,674.30 | 
| 6,000 | $0.52197 | $3,131.82 | 
| 9,000 | $0.50387 | $4,534.83 | 
| 15,000 | $0.48382 | $7,257.30 | 
| 21,000 | $0.47210 | $9,914.10 | 
| 30,000 | $0.46083 | $13,824.90 | 
| 36,000 | $0.45549 | $16,397.64 | 
| 72,000 | $0.43750 | $31,500.00 | 
| 75,000 | $0.43655 | $32,741.25 | 


