



885012207095 | |
|---|---|
DigiKey Part Number | 732-8077-2-ND - Tape & Reel (TR) 732-8077-1-ND - Cut Tape (CT) 732-8077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207095 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45700 | $4.57 |
| 50 | $0.31500 | $15.75 |
| 100 | $0.27170 | $27.17 |
| 500 | $0.19956 | $99.78 |
| 1,000 | $0.17737 | $177.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14426 | $577.04 |
| 8,000 | $0.13197 | $1,055.76 |
| 12,000 | $0.12582 | $1,509.84 |
| 20,000 | $0.11902 | $2,380.40 |
| 28,000 | $0.11505 | $3,221.40 |
| 40,000 | $0.11122 | $4,448.80 |
| 48,000 | $0.10941 | $5,251.68 |
| 96,000 | $0.10332 | $9,918.72 |
| 100,000 | $0.10299 | $10,299.00 |



