
885012206114R | |
|---|---|
DigiKey Part Number | 732-885012206114RTR-ND - Tape & Reel (TR) 732-885012206114RCT-ND - Cut Tape (CT) 732-885012206114RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206114R |
Description | WCAP-CSGP GENERAL PURPOSE MLCC S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206114R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206114 | Würth Elektronik | 30,169 | 732-12198-1-ND | $0.82000 | Parametric Equivalent |
| 06031C103K4Z2A | KYOCERA AVX | 69,525 | 478-KAF15AR72A103KTCT-ND | $0.99000 | Parametric Equivalent |
| 0603B103K101CT | Walsin Technology Corporation | 60,122 | 1292-1383-1-ND | $0.82000 | Parametric Equivalent |
| AC0603KPX7R0BB103 | YAGEO | 28,808 | 13-AC0603KPX7R0BB103CT-ND | $1.07000 | Parametric Equivalent |
| AC0603KRX7R0BB103 | YAGEO | 1,625 | 311-3100-1-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.22360 | $22.36 |
| 500 | $0.16180 | $80.90 |
| 1,000 | $0.14297 | $142.97 |
| 2,500 | $0.12319 | $307.97 |
| 5,000 | $0.11130 | $556.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09664 | $1,449.60 |
| 30,000 | $0.08947 | $2,684.10 |
| 45,000 | $0.08589 | $3,865.05 |
| 75,000 | $0.08191 | $6,143.25 |
| 105,000 | $0.07959 | $8,356.95 |
| 150,000 | $0.07736 | $11,604.00 |


