


885012206114 | |
|---|---|
DigiKey Part Number | 732-12198-2-ND - Tape & Reel (TR) 732-12198-1-ND - Cut Tape (CT) 732-12198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206114 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206114 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.22440 | $22.44 |
| 500 | $0.16296 | $81.48 |
| 1,000 | $0.14404 | $144.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11574 | $462.96 |
| 8,000 | $0.10527 | $842.16 |
| 12,000 | $0.10003 | $1,200.36 |
| 20,000 | $0.09423 | $1,884.60 |
| 28,000 | $0.09084 | $2,543.52 |
| 40,000 | $0.08758 | $3,503.20 |



