

885012206068 | |
---|---|
DigiKey Part Number | 732-7986-2-ND - Tape & Reel (TR) 732-7986-1-ND - Cut Tape (CT) 732-7986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206068 |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
50 | $0.21240 | $10.62 |
100 | $0.18140 | $18.14 |
500 | $0.13038 | $65.19 |
1,000 | $0.11477 | $114.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09153 | $366.12 |
8,000 | $0.08293 | $663.44 |
12,000 | $0.07862 | $943.44 |
20,000 | $0.07386 | $1,477.20 |
28,000 | $0.07107 | $1,989.96 |
40,000 | $0.06840 | $2,736.00 |
48,000 | $0.06713 | $3,222.24 |
96,000 | $0.06286 | $6,034.56 |
100,000 | $0.06264 | $6,264.00 |