



885012206039 | |
---|---|
DigiKey Part Number | 732-7958-2-ND - Tape & Reel (TR) 732-7958-1-ND - Cut Tape (CT) 732-7958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206039 |
Description | CAP CER 6800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18400 | $9.20 |
100 | $0.15770 | $15.77 |
500 | $0.11250 | $56.25 |
1,000 | $0.09870 | $98.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07813 | $312.52 |
8,000 | $0.07052 | $564.16 |
12,000 | $0.06673 | $800.76 |
20,000 | $0.06252 | $1,250.40 |
28,000 | $0.06006 | $1,681.68 |
40,000 | $0.05770 | $2,308.00 |
48,000 | $0.05659 | $2,716.32 |
96,000 | $0.05282 | $5,070.72 |
100,000 | $0.05262 | $5,262.00 |