2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206027

DigiKey Part Number
732-7946-2-ND - Tape & Reel (TR)
732-7946-1-ND - Cut Tape (CT)
732-7946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206027
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,702
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.94600$9.46
50$0.67560$33.78
100$0.59310$59.31
500$0.45328$226.64
1,000$0.41029$410.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34592$1,383.68
8,000$0.32204$2,576.32
12,000$0.31008$3,720.96
20,000$0.29683$5,936.60
28,000$0.28909$8,094.52
40,000$0.28164$11,265.60
48,000$0.27811$13,349.28
96,000$0.26623$25,558.08
100,000$0.26560$26,560.00
Manufacturers Standard Package