



885012206026 | |
|---|---|
DigiKey Part Number | 732-7945-2-ND - Tape & Reel (TR) 732-7945-1-ND - Cut Tape (CT) 732-7945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206026 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.61200 | $6.12 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.37200 | $37.20 |
| 500 | $0.27738 | $138.69 |
| 1,000 | $0.24834 | $248.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20498 | $819.92 |
| 8,000 | $0.18889 | $1,511.12 |
| 12,000 | $0.18084 | $2,170.08 |
| 20,000 | $0.17192 | $3,438.40 |
| 28,000 | $0.16671 | $4,667.88 |
| 40,000 | $0.16170 | $6,468.00 |
| 48,000 | $0.15932 | $7,647.36 |
| 96,000 | $0.15133 | $14,527.68 |
| 100,000 | $0.15090 | $15,090.00 |

