



885012205061 | |
|---|---|
DigiKey Part Number | 732-7556-2-ND - Tape & Reel (TR) 732-7556-1-ND - Cut Tape (CT) 732-7556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205061 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205061 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B102K500CT | Walsin Technology Corporation | 59 | 1292-1169-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KPX7R9BB102 | YAGEO | 69,882 | 13-AC0402KPX7R9BB102CT-ND | $0.82000 | Parametric Equivalent |
| C0402C102K5RAC7411 | KEMET | 182,393 | 399-C0402C102K5RAC7411CT-ND | $0.82000 | Parametric Equivalent |
| C0402C102K5RACAUTO | KEMET | 180,042 | 399-12980-1-ND | $0.82000 | Parametric Equivalent |
| C0402C102K5RACTU | KEMET | 2,828,039 | 399-C0402C102K5RACTUCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13200 | $1.32 |
| 50 | $0.08880 | $4.44 |
| 100 | $0.07480 | $7.48 |
| 500 | $0.05114 | $25.57 |
| 1,000 | $0.04415 | $44.15 |
| 2,500 | $0.03673 | $91.83 |
| 5,000 | $0.03231 | $161.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02868 | $286.80 |
| 20,000 | $0.02570 | $514.00 |
| 30,000 | $0.02421 | $726.30 |
| 50,000 | $0.02257 | $1,128.50 |
| 70,000 | $0.02161 | $1,512.70 |
| 100,000 | $0.02068 | $2,068.00 |



