



885012205033 | |
|---|---|
DigiKey Part Number | 732-7528-2-ND - Tape & Reel (TR) 732-7528-1-ND - Cut Tape (CT) 732-7528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205033 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.13380 | $6.69 |
| 100 | $0.11420 | $11.42 |
| 500 | $0.08028 | $40.14 |
| 1,000 | $0.06992 | $69.92 |
| 2,500 | $0.05910 | $147.75 |
| 5,000 | $0.05261 | $263.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04726 | $472.60 |
| 20,000 | $0.04288 | $857.60 |
| 30,000 | $0.04069 | $1,220.70 |
| 50,000 | $0.03826 | $1,913.00 |
| 70,000 | $0.03685 | $2,579.50 |
| 100,000 | $0.03548 | $3,548.00 |
| 120,000 | $0.03484 | $4,180.80 |
| 240,000 | $0.03266 | $7,838.40 |
| 250,000 | $0.03255 | $8,137.50 |

