



885012008050 | |
|---|---|
DigiKey Part Number | 732-885012008050TR-ND - Tape & Reel (TR) 732-885012008050CT-ND - Cut Tape (CT) 732-885012008050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008050 |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.20700 | $12.07 |
| 50 | $0.87140 | $43.57 |
| 100 | $0.76770 | $76.77 |
| 500 | $0.59508 | $297.54 |
| 1,000 | $0.54189 | $541.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46208 | $1,848.32 |
| 8,000 | $0.43244 | $3,459.52 |
| 12,000 | $0.41761 | $5,011.32 |
| 20,000 | $0.40118 | $8,023.60 |
| 28,000 | $0.39157 | $10,963.96 |
| 40,000 | $0.38233 | $15,293.20 |
| 48,000 | $0.37796 | $18,142.08 |
| 96,000 | $0.36321 | $34,868.16 |
| 100,000 | $0.36243 | $36,243.00 |


