


885012007094 | |
---|---|
DigiKey Part Number | 732-12215-2-ND - Tape & Reel (TR) 732-12215-1-ND - Cut Tape (CT) 732-12215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007094 |
Description | CAP CER 1PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007094 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49760 | $24.88 |
100 | $0.43350 | $43.35 |
500 | $0.32614 | $163.07 |
1,000 | $0.29297 | $292.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24346 | $973.84 |
8,000 | $0.22508 | $1,800.64 |
12,000 | $0.21589 | $2,590.68 |
20,000 | $0.20571 | $4,114.20 |
28,000 | $0.19976 | $5,593.28 |
40,000 | $0.19403 | $7,761.20 |
48,000 | $0.19132 | $9,183.36 |
96,000 | $0.18219 | $17,490.24 |
100,000 | $0.18171 | $18,171.00 |