885012007092 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 284
Unit Price: $1.65000
Datasheet

Direct


YAGEO
In Stock: 11,749
Unit Price: $2.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.00968
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.13067
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007092

DigiKey Part Number
732-12062-2-ND - Tape & Reel (TR)
732-12062-1-ND - Cut Tape (CT)
732-12062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007092
Description
CAP CER 4700PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007092 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04500$10.45
50$0.74740$37.37
100$0.65690$65.69
500$0.50496$252.48
1,000$0.45795$457.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40013$1,200.39
6,000$0.37187$2,231.22
9,000$0.35771$3,219.39
15,000$0.34203$5,130.45
21,000$0.33287$6,990.27
30,000$0.32406$9,721.80
36,000$0.31988$11,515.68
72,000$0.30582$22,019.04
75,000$0.30508$22,881.00
Manufacturers Standard Package