
CC0805JKNPO0BN472 | |
---|---|
DigiKey Part Number | 311-4204-2-ND - Tape & Reel (TR) 311-4204-1-ND - Cut Tape (CT) 311-4204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO0BN472 |
Description | CAP CER 4700PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO0BN472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.48200 | $14.82 |
50 | $1.08000 | $54.00 |
100 | $0.95660 | $95.66 |
500 | $0.74944 | $374.72 |
1,000 | $0.68564 | $685.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60684 | $1,820.52 |
6,000 | $0.56828 | $3,409.68 |
9,000 | $0.54899 | $4,940.91 |
15,000 | $0.52761 | $7,914.15 |
21,000 | $0.51511 | $10,817.31 |
30,000 | $0.50309 | $15,092.70 |
36,000 | $0.49740 | $17,906.40 |
72,000 | $0.47821 | $34,431.12 |
75,000 | $0.47719 | $35,789.25 |