


885012007085 | |
|---|---|
DigiKey Part Number | 732-12212-2-ND - Tape & Reel (TR) 732-12212-1-ND - Cut Tape (CT) 732-12212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007085 |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53800 | $5.38 |
| 50 | $0.37200 | $18.60 |
| 100 | $0.32140 | $32.14 |
| 500 | $0.23822 | $119.11 |
| 1,000 | $0.21253 | $212.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17419 | $696.76 |
| 8,000 | $0.15999 | $1,279.92 |
| 12,000 | $0.15288 | $1,834.56 |
| 20,000 | $0.14501 | $2,900.20 |
| 28,000 | $0.14041 | $3,931.48 |
| 40,000 | $0.13598 | $5,439.20 |
| 48,000 | $0.13389 | $6,426.72 |
| 96,000 | $0.12683 | $12,175.68 |
| 100,000 | $0.12646 | $12,646.00 |


