680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007062

DigiKey Part Number
732-7857-2-ND - Tape & Reel (TR)
732-7857-1-ND - Cut Tape (CT)
732-7857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007062
Description
CAP CER 680PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C681J5GACAUTOKEMET378399-17973-1-ND$1.48000Parametric Equivalent
C0805C681J5GACTUKEMET4,922399-C0805C681J5GACTUCT-ND$1.23000Parametric Equivalent
In-Stock: 3,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.35840$17.92
100$0.31080$31.08
500$0.22888$114.44
1,000$0.20381$203.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16632$665.28
8,000$0.15244$1,219.52
12,000$0.14549$1,745.88
20,000$0.13779$2,755.80
28,000$0.13330$3,732.40
40,000$0.12897$5,158.80
Manufacturers Standard Package