

885012006050 | |
---|---|
DigiKey Part Number | 732-7792-2-ND - Tape & Reel (TR) 732-7792-1-ND - Cut Tape (CT) 732-7792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006050 |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
50 | $0.18880 | $9.44 |
100 | $0.16180 | $16.18 |
500 | $0.11544 | $57.72 |
1,000 | $0.10141 | $101.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08039 | $321.56 |
8,000 | $0.07261 | $580.88 |
12,000 | $0.06872 | $824.64 |
20,000 | $0.06442 | $1,288.40 |
28,000 | $0.06191 | $1,733.48 |
40,000 | $0.05949 | $2,379.60 |
48,000 | $0.05835 | $2,800.80 |
96,000 | $0.05450 | $5,232.00 |
100,000 | $0.05429 | $5,429.00 |