



885012006003 | |
|---|---|
DigiKey Part Number | 732-7747-2-ND - Tape & Reel (TR) 732-7747-1-ND - Cut Tape (CT) 732-7747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006003 |
Description | CAP CER 15PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16810 | $16.81 |
| 500 | $0.12042 | $60.21 |
| 1,000 | $0.10590 | $105.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08414 | $336.56 |
| 8,000 | $0.07610 | $608.80 |
| 12,000 | $0.07207 | $864.84 |
| 20,000 | $0.06761 | $1,352.20 |
| 28,000 | $0.06501 | $1,820.28 |
| 40,000 | $0.06251 | $2,500.40 |
| 48,000 | $0.06133 | $2,943.84 |
| 96,000 | $0.05734 | $5,504.64 |
| 100,000 | $0.05713 | $5,713.00 |



