



885012005052 | |
|---|---|
DigiKey Part Number | 732-7466-2-ND - Tape & Reel (TR) 732-7466-1-ND - Cut Tape (CT) 732-7466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005052 |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005052 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C339D5GACAUTO | KEMET | 1,393 | 399-15894-1-ND | $2.71000 | Parametric Equivalent |
| C0402C339D5GACTU | KEMET | 20,552 | 399-C0402C339D5GACTUCT-ND | $2.63000 | Parametric Equivalent |
| GJM1555C1H3R3DB01D | Murata Electronics | 4,650 | 490-GJM1555C1H3R3DB01DCT-ND | $0.82000 | Parametric Equivalent |
| GMC04CG3R3D50NT | Cal-Chip Electronics, Inc. | 29,500 | 4713-GMC04CG3R3D50NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.12160 | $6.08 |
| 100 | $0.10280 | $10.28 |
| 500 | $0.07152 | $35.76 |
| 1,000 | $0.06215 | $62.15 |
| 2,500 | $0.05226 | $130.65 |
| 5,000 | $0.04632 | $231.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04145 | $414.50 |
| 20,000 | $0.03745 | $749.00 |
| 30,000 | $0.03546 | $1,063.80 |
| 50,000 | $0.03324 | $1,662.00 |
| 70,000 | $0.03195 | $2,236.50 |
| 100,000 | $0.03071 | $3,071.00 |



