



885012005047 | |
|---|---|
DigiKey Part Number  | 732-7462-2-ND - Tape & Reel (TR) 732-7462-1-ND - Cut Tape (CT) 732-7462-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 885012005047  | 
Description  | CAP CER 150PF 25V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 885012005047 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.20400 | $2.04 | 
| 50 | $0.13220 | $6.61 | 
| 100 | $0.11260 | $11.26 | 
| 500 | $0.07930 | $39.65 | 
| 1,000 | $0.06902 | $69.02 | 
| 2,500 | $0.05832 | $145.80 | 
| 5,000 | $0.05189 | $259.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.04660 | $466.00 | 
| 20,000 | $0.04227 | $845.40 | 
| 30,000 | $0.04010 | $1,203.00 | 
| 50,000 | $0.03770 | $1,885.00 | 
| 70,000 | $0.03630 | $2,541.00 | 
| 100,000 | $0.03495 | $3,495.00 | 
| 120,000 | $0.03431 | $4,117.20 | 
| 240,000 | $0.03216 | $7,718.40 | 
| 250,000 | $0.03205 | $8,012.50 | 


