
885012004001 | |
|---|---|
DigiKey Part Number  | 732-885012004001TR-ND - Tape & Reel (TR) 732-885012004001CT-ND - Cut Tape (CT) 732-885012004001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 885012004001  | 
Description  | CAP CER 100PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 885012004001 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.14700 | $1.47 | 
| 50 | $0.09620 | $4.81 | 
| 100 | $0.08080 | $8.08 | 
| 500 | $0.05596 | $27.98 | 
| 1,000 | $0.04846 | $48.46 | 
| 2,500 | $0.04050 | $101.25 | 
| 5,000 | $0.03572 | $178.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.02988 | $448.20 | 
| 30,000 | $0.02703 | $810.90 | 
| 45,000 | $0.02560 | $1,152.00 | 
| 75,000 | $0.02402 | $1,801.50 | 
| 105,000 | $0.02310 | $2,425.50 | 
| 150,000 | $0.02221 | $3,331.50 | 
| 180,000 | $0.02179 | $3,922.20 | 
| 360,000 | $0.02038 | $7,336.80 | 
| 375,000 | $0.02030 | $7,612.50 | 

