
875575759001 | |
|---|---|
DigiKey Part Number | 732-875575759001TR-ND - Tape & Reel (TR) 732-875575759001CT-ND - Cut Tape (CT) 732-875575759001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875575759001 |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875575759001 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL218297101E3 | Vishay Beyschlag/Draloric/BC Components | 1,749 | 56-MAL218297101E3CT-ND | $16.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 50 | $9.20800 | $460.40 |
| 250 | $7.72820 | $1,932.05 |
| 500 | $6.57720 | $3,288.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.63132 | $5,631.32 |


