10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297101E3

DigiKey Part Number
56-MAL218297101E3TR-ND - Tape & Reel (TR)
56-MAL218297101E3CT-ND - Cut Tape (CT)
56-MAL218297101E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL218297101E3
Description
CAP ALUM HYBRID 10UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-55°C ~ 105°C
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
750 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Type
Hybrid
Height - Seated (Max)
0.240" (6.10mm)
Capacitance
10 µF
Surface Mount Land Size
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
120mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
875575759001Würth Elektronik1,677732-875575759001CT-ND$11.43000Parametric Equivalent
In-Stock: 1,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.20000$16.20
10$10.56500$105.65
50$8.22800$411.40
100$7.49060$749.06
500$6.22120$3,110.60
1,000$5.82164$5,821.64
2,500$5.39538$13,488.45
5,000$5.13581$25,679.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$4.72375$70,856.25
Manufacturers Standard Package