
875115957002 | |
|---|---|
DigiKey Part Number | 732-11982-2-ND - Tape & Reel (TR) 732-11982-1-ND - Cut Tape (CT) 732-11982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115957002 |
Description | CAP ALUM POLY 12UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115957002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 50 | $26.49060 | $1,324.53 |
| 100 | $22.83560 | $2,283.56 |
| 250 | $20.55128 | $5,137.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.44020 | $8,220.10 |
| 1,000 | $14.79544 | $14,795.44 |




