
875105445006 | |
|---|---|
DigiKey Part Number | 732-6432-2-ND - Tape & Reel (TR) 732-6432-1-ND - Cut Tape (CT) 732-6432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105445006 |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105445006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 133.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.67 A @ 100 kHz | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 50 | $5.10720 | $255.36 |
| 100 | $4.44640 | $444.64 |
| 250 | $3.94872 | $987.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.10594 | $2,795.35 |
| 1,800 | $2.96643 | $5,339.57 |












