WCAP-PSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875076161003

DigiKey Part Number
732-875076161003TR-ND - Tape & Reel (TR)
732-875076161003CT-ND - Cut Tape (CT)
732-875076161003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875076161003
Description
CAP ALUM POLY 22UF 20% 80V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875076161003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.45000$41.45
10$28.50600$285.06
50$23.16520$1,158.26
100$21.48210$2,148.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$22.72570$9,090.28
800$20.19239$16,153.91
1,200$18.17313$21,807.76
Manufacturers Standard Package