
875075855005 | |
|---|---|
DigiKey Part Number | 732-11970-2-ND - Tape & Reel (TR) 732-11970-1-ND - Cut Tape (CT) 732-11970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075855005 |
Description | CAP ALUM POLY 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075855005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.05000 | $25.05 |
| 50 | $21.38340 | $1,069.17 |
| 100 | $18.43820 | $1,843.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $14.93495 | $5,973.98 |
| 800 | $13.27551 | $10,620.41 |
| 1,200 | $11.93915 | $14,326.98 |


