
875075555003 | |
|---|---|
DigiKey Part Number | 732-6497-2-ND - Tape & Reel (TR) 732-6497-1-ND - Cut Tape (CT) 732-6497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075555003 |
Description | CAP ALUM POLY 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075555003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 210.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.21 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 50 | $7.79140 | $389.57 |
| 100 | $6.77970 | $677.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.43355 | $2,173.42 |
| 800 | $4.75070 | $3,800.56 |
| 1,200 | $4.52308 | $5,427.70 |



