
870575873001 | |
|---|---|
DigiKey Part Number | 732-870575873001CT-ND - Cut Tape (CT) 732-870575873001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870575873001 |
Description | CAP ALUM HYBRID 10UF 20% 63V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can 100mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 106 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 50 | $8.81120 | $440.56 |
| 375 | $7.42424 | $2,784.09 |
| 750 | $6.36363 | $4,772.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.75093 | $8,626.40 |

