


865230245004 | |
|---|---|
DigiKey Part Number | 732-8290-2-ND - Tape & Reel (TR) 732-8290-1-ND - Cut Tape (CT) 732-8290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230245004 |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230245004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 94.8 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865230345005 | Würth Elektronik | 5,320 | 732-8254-1-ND | $2.71000 | Parametric Equivalent |
| UUL1A101MCL1GS | Nichicon | 3,692 | 493-9496-1-ND | $7.89000 | Direct |
| 25TRV100M6.3X8 | Rubycon | 6,274 | 1189-3545-1-ND | $5.59000 | Upgrade |
| UUL1C101MCL1GS | Nichicon | 10,276 | 493-9504-1-ND | $8.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 50 | $2.31020 | $115.51 |
| 100 | $2.01430 | $201.43 |
| 250 | $1.78408 | $446.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.57031 | $1,413.28 |
| 1,800 | $1.48809 | $2,678.56 |

