UL Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UL Series 6.30mm

UUL1A101MCL1GS

DigiKey Part Number
493-9496-2-ND - Tape & Reel (TR)
493-9496-1-ND - Cut Tape (CT)
493-9496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1A101MCL1GS
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1A101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
81 mA @ 120 Hz
Ripple Current @ High Frequency
121.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$4.80300$48.03
50$3.63740$181.87
100$3.26630$326.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.45481$2,209.33
1,800$2.28266$4,108.79
2,700$2.19580$5,928.66
4,500$2.09895$9,445.27
6,300$2.04202$12,864.73
9,000$1.98703$17,883.27
10,800$1.96090$21,177.72
21,600$1.87242$40,444.27
22,500$1.86771$42,023.47
Manufacturers Standard Package