WCAP-ASLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ASLI
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080349013

DigiKey Part Number
732-8423-2-ND - Tape & Reel (TR)
732-8423-1-ND - Cut Tape (CT)
732-8423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080349013
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080349013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
185.25 mA @ 120 Hz
Ripple Current @ High Frequency
285 mA @ 100 kHz
Impedance
410 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
50$3.44280$172.14
100$3.00230$300.23
250$2.66784$666.96
500$2.32518$1,162.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.99720$1,997.20
Manufacturers Standard Package