


865060640002 | |
|---|---|
DigiKey Part Number | 732-8542-2-ND - Tape & Reel (TR) 732-8542-1-ND - Cut Tape (CT) 732-8542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060640002 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060640002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.9 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H2R2MCL1GS | Nichicon | 6,113 | 493-9459-1-ND | $3.89000 | Upgrade |
| MAL215371228E3 | Vishay Beyschlag/Draloric/BC Components | 2,664 | 56-MAL215371228E3CT-ND | $7.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 50 | $1.24140 | $62.07 |
| 100 | $1.08520 | $108.52 |
| 250 | $0.96192 | $240.48 |
| 500 | $0.83860 | $419.30 |
| 1,000 | $0.80571 | $805.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80571 | $1,611.42 |




