


865060542002 | |
|---|---|
DigiKey Part Number | 732-8582-2-ND - Tape & Reel (TR) 732-8582-1-ND - Cut Tape (CT) 732-8582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060542002 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060542002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1V100MCL1GS | Nichicon | 3,975 | 493-3948-1-ND | $4.69000 | Direct |
| MAL215370109E3 | Vishay Beyschlag/Draloric/BC Components | 167 | 56-MAL215370109E3CT-ND | $8.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 50 | $1.75940 | $87.97 |
| 100 | $1.52920 | $152.92 |
| 250 | $1.36476 | $341.19 |
| 500 | $1.19212 | $596.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14279 | $1,142.79 |


