10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215370109E3

DigiKey Part Number
56-MAL215370109E3TR-ND - Tape & Reel (TR)
56-MAL215370109E3CT-ND - Cut Tape (CT)
56-MAL215370109E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215370109E3
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
23 mA @ 100 Hz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214297002E3Vishay Beyschlag/Draloric/BC Components99556-MAL214297002E3-ND$8.80000MFR Recommended
ATB106M035CORNELL DUBILIER KNOWLES18,1051572-ATB106M035CT-ND$3.78000Upgrade
In-Stock: 167
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.37700$53.77
50$4.08120$204.06
100$3.67090$367.09
Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.23700$52.37
50$3.93320$196.66
100$3.52700$352.70
500$2.83576$1,417.88
* All Digi-Reel orders will add a $55.00 reeling fee.