
MAL214297002E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297002E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297002E3 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.197" Dia x 0.236" H (5.00mm x 6.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.59900 | $55.99 |
| 50 | $4.25540 | $212.77 |
| 100 | $3.83120 | $383.12 |
| 500 | $3.09966 | $1,549.83 |
| 1,000 | $2.86914 | $2,869.14 |
| 3,000 | $2.58087 | $7,742.61 |
| 5,000 | $2.47311 | $12,365.55 |

