


860160273011 | |
|---|---|
DigiKey Part Number | 732-9416-1-ND - Cut Tape (CT) 732-9416-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160273011 |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160273011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 163.56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 282 mA @ 100 kHz | |
Impedance | 950 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 50 | $1.39520 | $69.76 |
| 100 | $1.20750 | $120.75 |
| 250 | $1.07692 | $269.23 |
| 500 | $0.93822 | $469.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.80769 | $1,211.54 |

