


860080575012 | |
|---|---|
DigiKey Part Number | 732-9104-1-ND - Cut Tape (CT) 732-9104-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080575012 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080575012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 52 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C7227M000 | TDK | 39,778 | 495-6002-ND | $6.17000 | Parametric Equivalent |
| EJ1V221MP51012 | Chinsan (Elite) | 7 | 4191-EJ1V221MP51012CT-ND | $2.47000 | Parametric Equivalent |
| UPW1V221MPD1TD | Nichicon | 14,646 | 493-11691-1-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 50 | $3.16520 | $158.26 |
| 100 | $2.75420 | $275.42 |
| 250 | $2.45824 | $614.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.15403 | $1,292.42 |
| 1,200 | $2.03893 | $2,446.72 |


