Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860080574009 | |
|---|---|
DigiKey Part Number | 732-9101-1-ND - Cut Tape (CT) 732-9101-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080574009 |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080574009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 110 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157KXM035M | CORNELL DUBILIER KNOWLES | 26,031 | 1572-1678-ND | $3.78000 | Parametric Equivalent |
| RXK151M1VBK-0811S | Surge | 0 | 4403-RXK151M1VBK-0811S-ND | $0.56964 | Parametric Equivalent |
| RXW151M1VBK-0811S | Surge | 0 | 4403-RXW151M1VBK-0811S-ND | $0.64305 | Parametric Equivalent |
| UPW1V151MPD1TA | Nichicon | 1,997 | 493-UPW1V151MPD1TACT-ND | $4.85000 | Parametric Equivalent |
| UPW1V151MPD1TD | Nichicon | 4,069 | 493-11619-1-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 50 | $2.44180 | $122.09 |
| 100 | $2.12110 | $212.11 |
| 250 | $1.89096 | $472.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.65253 | $1,322.02 |
| 1,600 | $1.57031 | $2,512.50 |





