150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1V151MPD1TA

DigiKey Part Number
493-UPW1V151MPD1TACT-ND - Cut Tape (CT)
UPW1V151MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V151MPD1TA
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V151MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360.75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V151MPD1TDNichicon4,069493-11619-1-ND$4.11000Parametric Equivalent
157KXM035MCORNELL DUBILIER KNOWLES26,0311572-1678-ND$3.78000Parametric Equivalent
860080574009Würth Elektronik0732-9101-1-ND$2.88000Parametric Equivalent
RXK151M1VBK-0811SSurge04403-RXK151M1VBK-0811S-ND$0.56964Parametric Equivalent
RXW151M1VBK-0811SSurge04403-RXW151M1VBK-0811S-ND$0.64305Parametric Equivalent
In-Stock: 1,997
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.99300$29.93
50$2.22480$111.24
100$1.98060$198.06
500$1.55846$779.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.42528$1,425.28
2,000$1.31450$2,629.00
3,000$1.25857$3,775.71
5,000$1.19620$5,981.00
7,000$1.15955$8,116.85
10,000$1.12413$11,241.30
Manufacturers Standard Package