


860040575010 | |
|---|---|
DigiKey Part Number | 732-9221-1-ND - Cut Tape (CT) 732-9221-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040575010 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040575010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF470MEFCT810X20 | Rubycon | 5,323 | 1189-3997-1-ND | $5.59000 | Direct |
| UHE1V471MPD1TD | Nichicon | 1,779 | 493-14553-1-ND | $7.32000 | Direct |
| EKY-350ETD471MJ20S | Chemi-Con | 1,040 | 565-EKY-350ETD471MJ20SCT-ND | $5.34000 | Parametric Equivalent |
| EKZN350ELL471MJ20S | Chemi-Con | 1,228 | 565-4240-ND | $11.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 50 | $6.08400 | $304.20 |
| 100 | $5.30290 | $530.29 |
| 250 | $4.71916 | $1,179.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.91310 | $1,956.55 |
| 1,000 | $3.73338 | $3,733.38 |


