
EKZN350ELL471MJ20S | |
|---|---|
DigiKey Part Number | 565-4240-ND |
Manufacturer | |
Manufacturer Product Number | EKZN350ELL471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN350ELL471MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.67900 | $76.79 |
| 50 | $5.90300 | $295.15 |
| 100 | $5.34320 | $534.32 |
| 800 | $4.16625 | $3,333.00 |
| 1,600 | $3.89818 | $6,237.09 |
| 3,200 | $3.67558 | $11,761.86 |
| 5,600 | $3.52368 | $19,732.61 |

