


860020772008 | |
|---|---|
DigiKey Part Number | 732-8969-1-ND - Cut Tape (CT) 732-8969-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020772008 |
Description | CAP ALUM 4.7UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020772008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 54.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K4R7MDD1TD | Nichicon | 2,565 | 493-5101-1-ND | $3.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.74820 | $74.82 |
| 250 | $0.65772 | $164.43 |
| 500 | $0.57550 | $287.75 |
| 1,000 | $0.55084 | $550.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55084 | $1,101.68 |

