



UPJ1K4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-5101-1-ND - Cut Tape (CT) 493-5101-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K4R7MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 53 mA @ 10 kHz |
Part Status Obsolete | Impedance 4.2 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2A4R7MDD1TD | Nichicon | 420 | 493-5381-1-ND | $2.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.60820 | $80.41 |
| 100 | $1.42400 | $142.40 |
| 500 | $1.10562 | $552.81 |
| 1,000 | $1.00508 | $1,005.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85348 | $1,706.96 |

