


860020672008 | |
|---|---|
DigiKey Part Number | 732-8854-1-ND - Cut Tape (CT) 732-8854-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020672008 |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020672008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 54.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K4R7MDD1TD | Nichicon | 2,565 | 493-5101-1-ND | $0.79000 | Direct |
| UPM1H4R7MDD1TD | Nichicon | 1,210 | 493-11404-1-ND | $0.15879 | Direct |
| UPS1H4R7MDD1TD | Nichicon | 1,893 | 493-11322-1-ND | $0.13489 | Direct |
| UPV1H4R7MFD1TD | Nichicon | 30 | 493-11704-1-ND | $0.00000 | Direct |
| EEU-EB1H4R7SB | Panasonic Industry | 15,110 | P19614CT-ND | $0.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 50 | $0.76460 | $38.23 |
| 100 | $0.66590 | $66.59 |
| 250 | $0.58372 | $145.93 |
| 500 | $0.51796 | $258.98 |
| 1,000 | $0.49329 | $493.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49329 | $986.58 |

