WCAP-ATG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG8
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010773012

DigiKey Part Number
732-8769-1-ND - Cut Tape (CT)
732-8769-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010773012
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010773012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
198 mA @ 120 Hz
Ripple Current @ High Frequency
302.94 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
50$1.59900$79.95
100$1.39510$139.51
250$1.23192$307.98
500$1.08508$542.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.93251$1,398.76
Manufacturers Standard Package