


860010772008 | |
|---|---|
DigiKey Part Number | 732-8765-1-ND - Cut Tape (CT) 732-8765-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010772008 |
Description | CAP ALUM 4.7UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010772008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K4R7MDD1TD | Nichicon | 2,565 | 493-5101-1-ND | $3.54000 | Direct |
| UPS2A4R7MDD1TD | Nichicon | 420 | 493-5381-1-ND | $2.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 50 | $0.88800 | $44.40 |
| 100 | $0.77280 | $77.28 |
| 250 | $0.68240 | $170.60 |
| 500 | $0.59194 | $295.97 |
| 1,000 | $0.56728 | $567.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56729 | $1,134.58 |

