


860010772006 | |
|---|---|
DigiKey Part Number  | 732-8763-1-ND - Cut Tape (CT) 732-8763-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 860010772006  | 
Description  | CAP ALUM 2.2UF 20% 63V RADIAL TH  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 860010772006 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 63 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 31 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 52.7 mA @ 100 kHz  | |
Lead Spacing  | 0.079" (2.00mm)  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.492" (12.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 50 | $0.84040 | $42.02 | 
| 100 | $0.74240 | $74.24 | 
| 250 | $0.65268 | $163.17 | 
| 500 | $0.57110 | $285.55 | 
| 1,000 | $0.54662 | $546.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.49196 | $983.92 | 

