
831059271 | |
|---|---|
DigiKey Part Number | 1923-831059271TR-ND - Tape & Reel (TR) 1923-831059271CT-ND - Cut Tape (CT) 1923-831059271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831059271 |
Description | XTAL OSC XO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831059271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 10 | $12.31900 | $123.19 |
| 50 | $11.74820 | $587.41 |
| 100 | $11.17710 | $1,117.71 |
| 500 | $10.32050 | $5,160.25 |
| 1,000 | $9.46386 | $9,463.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.48953 | $22,468.59 |







